Filter Your Search
1 - 10 of 39 results
|
SM6T18CA
STMicroelectronics
|
$0.2829 | Yes | Active | 32.5 V | 800 pF | 5 µA | 5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | UL RECOGNIZED | 18.9 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AA | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||
|
SM6T18CA-E3/52
Vishay Intertechnologies
|
$0.3614 | Yes | Active | 32.5 V | 5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | 18.9 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | SMB, 2 PIN | ||||||||||||
|
SM6T18CAY
STMicroelectronics
|
$0.3666 | Yes | Active | 32.5 V | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | UL RECOGNIZED | 18.9 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AA | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||||
|
SM6T18CAHM3/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2017-08-22 | |||||||||||||||||||||||||||||||||||||
|
SM6T18CATRTS
Fagor Electrónica
|
Check for Price | Yes | Active | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.9 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.50 | SMB, 2 PIN | |||||||||||||||
|
SM6T18CAHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 18.9 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||||
|
SM6T18CA-E3/5B
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 32.5 V | 5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | 18.9 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AA | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | R-PDSO-C2 | |||||||
|
SM6T18CAHM3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 32.5 V | 1 µA | 5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.9 V | 600 W | 15.3 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay | 2019-02-07 | |||||||||
|
SM6T18C
General Instrument Corp
|
Check for Price | Obsolete | 5 W | SILICON | 16.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | LOW INDUCTANCE | 19.8 V | Not Qualified | R-PDSO-C2 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GENERAL INSTRUMENT CORP | unknown | R-PDSO-C2 | |||||||||||||||||||||||||
|
SM6T18C
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.5 V | 800 pF | 5 µA | 4 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | UL RECOGNIZED | 19.8 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | STMICROELECTRONICS | 2 | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |