Filter Your Search
1 - 10 of 17 results
|
SM6S33AHE3_A/I
Vishay Intertechnologies
|
$2.6050 | Yes | Active | 6 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 4.6 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2016-09-25 | Vishay | ||||||||||||
|
SM6S33AHE3/2D
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 53.3 V | 6 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 3.6 kW | Not Qualified | R-PSSO-C1 | e3 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - with Nickel (Ni) barrier | C BEND | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-218 | R-PSSO-C1 | 1 | ||||||||
|
SM6S33A-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1.9 V | 53.3 V | 10 µA | 5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 40.6 V | 4.6 kW | 33 V | R-PSSO-C1 | e3 | AEC-Q101; ISO 7637-2; UL RECOGNIZED | DO-218AB | 1 | 175 °C | -55 °C | 260 | 10 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | MCC | ||||||||
|
SM6S33A-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 53.3 V | 500 nA | 6 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | PD-CASE, MIL-STD-750 | 40.6 V | 4.6 kW | 33 V | R-PSSO-C1 | AEC-Q101; IEC-61249; ISO 16750-2; ISO 7637-2 | DO-218AB | 1 | 175 °C | -55 °C | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | 2019-05-14 | ||||||||||||||
|
SM6S33A-T750
ProTek Devices
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2017-05-26 | |||||||||||||||||||||||||||||||||||||||||||
|
SM6S33A-T3
Won-Top Electronics Co Ltd
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
SM6S33ATHE3/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 6 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 4.6 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AC | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||||||||||
|
SM6S33A
Micro Commercial Components
|
Check for Price | No | Not Recommended | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | 33 V | 4.6 kW | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | MCC | ||||||||||||||||||||||||||||||||||||||
|
SM6S33A-E3/2D
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 53.3 V | 6 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 40.6 V | 4.6 kW | Not Qualified | R-PSSO-C1 | e3 | DO-218AB | 1 | 175 °C | -55 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay | DO-218 | PLASTIC PACKAGE-1 | 1 | |||||||||
|
SM6S33A-E3/2D
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 53.3 V | 6 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 40.6 V | 4.6 kW | Not Qualified | R-PSSO-C1 | e3 | DO-218AB | 1 | 175 °C | -55 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | Vishay | DO-218 | R-PSSO-C1 | 1 |