Filter Your Search
1 - 1 of 1 results
|
SM6S26A-AU_R2_000A1
PanJit Semiconductor
|
Check for Price Buy | Yes | Active | 42.1 V | 500 nA | 6 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | PD-CASE, MIL-STD-750 | 31.9 V | 4.6 kW | 26 V | R-PSSO-C1 | AEC-Q101; IEC-61249; ISO 16750-2; ISO 7637-2 | DO-218AB | 1 | 175 °C | -55 °C | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | 2019-05-14 |