Filter Your Search
1 - 2 of 2 results
|
SM6DZ46A
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 20 mA | 200 V | 6 A | TRIAC | SINGLE | SENSITIVE GATE | 4 V/us | 100 V/us | 1.5 V | 2 mA | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TOSHIBA CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||
|
SM6DZ46
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 30 mA | 200 V | 6 A | TRIAC | SINGLE | 10 V/us | 100 V/us | 2 V | 2 mA | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TOSHIBA CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |