Filter Your Search
1 - 1 of 1 results
|
SM5S36ATHE3/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY | 44.2 V | 3.6 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AC | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay |