Filter Your Search
1 - 10 of 19 results
|
SM5S36AHE3_A/I
Vishay Intertechnologies
|
$2.3950 Buy | Yes | Active | 5 W | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | 44.2 V | 3.6 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2016-09-25 | Vishay | |||||||||||
|
SM5S36A
General Instrument Corp
|
Check for Price Buy | Obsolete | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 44.2 V | 3.6 kW | Not Qualified | R-PSSO-C1 | DO-218AA | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | GENERAL INSTRUMENT CORP | unknown | ||||||||||||||||||||||||||
|
SM5S36A-T13
ProTek Devices
|
Check for Price Buy | Active | 5 W | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY | 44.2 V | 3.6 kW | R-PSSO-C1 | DO-218AB | 175 °C | -55 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | R-PSSO-C1 | |||||||||||||||||||
|
SM5S36AHE3
Rectron Semiconductor
|
Check for Price Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
SM5S36A-E3/2D
Vishay Intertechnologies
|
Check for Price Buy | Yes | Yes | Obsolete | 5 W | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 44.2 V | 3.6 kW | Not Qualified | R-PSSO-C1 | e3 | DO-218AB | 1 | 175 °C | -55 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-1 | DO-218 | 1 | |||||||||||
|
SM5S36A-T3
Won-Top Electronics Co Ltd
|
Check for Price Buy | Active | TRANS VOLTAGE SUPPRESSOR DIODE | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
SM5S36AHE3/2D
Vishay Intertechnologies
|
Check for Price Buy | Yes | Obsolete | 58.1 V | 5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW LEAKAGE CURRENT | 44.2 V | 3.6 kW | Not Qualified | R-PSSO-C1 | e3 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - with Nickel (Ni) barrier | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-1 | ||||||||||||
|
SM5S36A-AU_R2_000A1
PanJit Semiconductor
|
Check for Price Buy | Yes | Active | 58.1 V | 500 nA | 5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | PD-CASE, MIL-STD-750 | 44.2 V | 3.6 kW | 36 V | R-PSSO-C1 | AEC-Q101; IEC-61249; ISO 16750-2; ISO 7637-2 | DO-218AB | 1 | 175 °C | -55 °C | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | 2019-05-14 | PANJIT | ||||||||||||
|
SM5S36A-TP
Micro Commercial Components
|
Check for Price Buy | Yes | Not Recommended | 58.1 V | 10 µA | 5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 44.2 V | 3.6 kW | 36 V | R-PSSO-C1 | e3 | AEC-Q101; UL RECOGNIZED | DO-218AB | 1 | 175 °C | -55 °C | 260 | 10 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | MCC | |||||||||
|
SM5S36A-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | MATTE TIN | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 |