Filter Your Search
1 - 2 of 2 results
|
SM5S28A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
SM5S28A-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 45.4 V | 10 µA | 5 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.4 V | 3.6 kW | 28 V | R-PSSO-C1 | e3 | AEC-Q101; UL RECOGNIZED | DO-218AB | 1 | 175 °C | -55 °C | 260 | 10 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |