Filter Your Search
1 - 1 of 1 results
|
SM5S16AHE3_A/I
Vishay Intertechnologies
|
$2.3950 | Yes | Active | 5 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | 19.7 V | 3.6 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2016-09-25 |