Filter Your Search
1 - 3 of 3 results
|
SM5S11AHE3_A/I
Vishay Intertechnologies
|
$2.3950 | Yes | Active | 5 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | 13.5 V | 3.6 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2016-09-25 | Vishay | |||||||||
|
SM5S11AHE3/2D
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 18.2 V | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW LEAKAGE CURRENT | 13.5 V | 3.6 kW | Not Qualified | R-PSSO-C1 | e3 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - with Nickel (Ni) barrier | C BEND | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-218 | R-PSSO-C1 | 1 | |||||
|
SM5S11AHE3
Rectron Semiconductor
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |