Filter Your Search
1 - 10 of 443 results
|
SM5S24AHE3_A/I
Vishay Intertechnologies
|
$0.6692 | Yes | Active | 5 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | 29.5 V | 3.6 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2016-09-25 | Vishay | ||
|
SM5S54CAHM3/I
Vishay Intertechnologies
|
$0.7003 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||
|
SM5S85CAHM3/I
Vishay Intertechnologies
|
$0.7003 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||
|
SM5S22CAHM3/I
Vishay Intertechnologies
|
$0.7003 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||
|
SM5S22ATHE3/I
Vishay Intertechnologies
|
$1.4500 | Yes | End Of Life | 5 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | HIGH RELIABILITY | 26.9 V | 3.6 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AC | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay | |||
|
SM5S28ATHE3/I
Vishay Intertechnologies
|
$1.4500 | Yes | End Of Life | 5 W | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.4 V | 3.6 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AC | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||
|
SM5S36ATHE3/I
Vishay Intertechnologies
|
$1.4500 | Yes | End Of Life | 5 W | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY | 44.2 V | 3.6 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AC | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay | |||
|
SM5S30ATHE3/I
Vishay Intertechnologies
|
$1.5800 | Yes | End Of Life | 5 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | HIGH RELIABILITY | 36.8 V | 3.6 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AC | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||
|
SM5S11ATHE3/I
Vishay Intertechnologies
|
$1.5800 | Yes | End Of Life | 5 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 3.6 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AC | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay | |||
|
SM5S10ATHE3/I
Vishay Intertechnologies
|
$1.5800 | Yes | End Of Life | 5 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 3.6 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AC | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay |