Filter Your Search
1 - 4 of 4 results
|
SM5842APT
Nippon Precision Circuits Inc
|
Check for Price Buy | No | Transferred | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 80 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NIPPON PRECISION CIRCUITS INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||
|
SM5842AP
Nippon Precision Circuits Inc
|
Check for Price Buy | No | Transferred | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 80 mA | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 80 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NIPPON PRECISION CIRCUITS INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||
|
SM5842APT
Seiko NPC Corporation
|
Check for Price Buy | No | Obsolete | 21.2 MHz | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SEIKO NPC CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||
|
SM5842AP
Seiko NPC Corporation
|
Check for Price Buy | No | Obsolete | 21.2 MHz | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 80 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 80 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SEIKO NPC CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 |