Filter Your Search
1 - 2 of 2 results
|
SM5813AF
Nippon Precision Circuits Inc
|
Check for Price | No | Transferred | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 45 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,40 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | NIPPON PRECISION CIRCUITS INC | QFP, QFP44,.7SQ,40 | unknown | 8542.39.00.01 | ||||||
|
SM5813AF
Seiko NPC Corporation
|
Check for Price | No | Obsolete | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | SEIKO NPC CORP | QFP, QFP44,.7SQ,40 | unknown | 8542.39.00.01 |