Filter Your Search
1 - 10 of 52,707 results
|
SM562C914ZBP120
Kyocera AVX Components
|
Check for Price | No | Active | 910 nF | 200 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 7.622 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
SM562E392ZAP360
Kyocera AVX Components
|
Check for Price | No | Active | 3.9 nF | 200 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.712 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM562C624ZAL240
Kyocera AVX Components
|
Check for Price | No | Active | 620 nF | 200 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 8.259 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM562C366KAL360
Kyocera AVX Components
|
Check for Price | No | Active | 36 µF | 200 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 11.299 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM562E754ZAN120
Kyocera AVX Components
|
Check for Price | No | Active | 750 nF | 200 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 4.828 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM562E165PAJ240
Kyocera AVX Components
|
Check for Price | No | Active | 1.6 µF | 200 V | 100 % | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 8.259 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
SM562A201MBN120
Kyocera AVX Components
|
Check for Price | No | Active | 200 pF | 200 V | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 4.828 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
SM562A432MBJ120
Kyocera AVX Components
|
Check for Price | No | Active | 4.3 nF | 200 V | 20 % | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 5.209 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM562C273MBN360
Kyocera AVX Components
|
Check for Price | No | Active | 27 nF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.918 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
SM562C202MAL480
Kyocera AVX Components
|
Check for Price | No | Active | 2 nF | 200 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 14.359 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 |