Filter Your Search
1 - 1 of 1 results
|
SM5545TW-75.0M-T500
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 75 MHz | 50 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.15mm | PLETRONICS INC | compliant | Clock |