Parametric results for: SM5060 under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sm5060
Select parts from the table below to compare.
Compare
Compare
SM5060
Diotec Semiconductor AG
$0.0392 Yes Active 2 A 1.1 V SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 55 A 1 Not Qualified O-PELF-R2 e1 DO-213AB 1 175 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB ROHS COMPLIANT, PLASTIC, MELF-2 2 compliant EAR99 8541.10.00.80
SM5060R7
Diotec Semiconductor AG
Check for Price Active DIOTEC SEMICONDUCTOR AG compliant EAR99
SM5060
SEMIKRON
Check for Price Yes Obsolete 2 A SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 50 A 1 Not Qualified O-PELF-R2 e2 DO-213AB 175 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AB PLASTIC, MELF-2 2 compliant EAR99 8541.10.00.80