Filter Your Search
1 - 3 of 3 results
|
NSM4527JT20L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 20 mΩ | 5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 200 mV | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | WRAPAROUND | 5.46 mm | 11.56 mm | 6.86 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||||||
|
SM4527JT20L0-LP
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 20 mΩ | 5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 200 mV | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 3.81 mm | 11.56 mm | 6.86 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||||||
|
SM4527JT20L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 20 mΩ | 5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 200 mV | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 5.46 mm | 11.56 mm | 6.86 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. |