Filter Your Search
1 - 1 of 1 results
|
SM45-44-30.000M-20F1EC
Pletronics Inc
|
Check for Price | Yes | Not Recommended | 30 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 44 pF | L13.0XB4.8XH5.0 (mm)/L0.512XB0.189XH0.197 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, EMBOSSED, 7/10/13 | 1 mW | e3 | -10 °C | 50 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.0XB4.8XH5.0 (mm)/L0.512XB0.189XH0.197 (inch) | PLETRONICS INC | SMD, 4 PIN | compliant | 8541.60.00.60 |