Filter Your Search
1 - 10 of 114 results
|
SM-43TX10KOHM(103)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 50 V | e2 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 5 | TR, EMBOSSED, 7 INCH | 1800 deg | Tin/Copper (Sn/Cu) | GULL WING | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||
|
SM-43TW500KOHM(504)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 500 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e2 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 5 | TR, EMBOSSED, 7 INCH | 1800 deg | Tin/Copper (Sn/Cu) | J HOOK | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||
|
SM-43TW200OHM(201)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 200 Ω | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 7.07 V | e2 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 5 | TR, EMBOSSED, 7 INCH | 1800 deg | Tin/Copper (Sn/Cu) | J HOOK | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||
|
SM-43TW1KOHM(102)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 15.8 V | e2 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 5 | TR, EMBOSSED, 7 INCH | 1800 deg | Tin/Copper (Sn/Cu) | J HOOK | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||
|
SM-43TX103
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 50 V | e2 | 150 °C | -65 °C | VERTICAL | Sealed | 1 | 3 | 5 | TR, EMBOSSED, 7 INCH | Tin/Copper (Sn/Cu) | GULL WING | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | unknown | CHIP | |||
|
SM-43TW103
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 50 V | e2 | 150 °C | -65 °C | VERTICAL | Sealed | 1 | 3 | 5 | TR, EMBOSSED, 7 INCH | Tin/Copper (Sn/Cu) | J BEND | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | unknown | CHIP | |||
|
SM-43TX1KOHM(102)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 15.8 V | e2 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 5 | TR, EMBOSSED, 7 INCH | 1800 deg | Tin/Copper (Sn/Cu) | GULL WING | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||
|
SM-43TA201
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Yes | Active | 200 Ω | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 7.07 V | e2 | 150 °C | -65 °C | HORIZONTAL | Sealed | 1 | 3 | 5 | TR, EMBOSSED, 7 INCH | Tin/Copper (Sn/Cu) | L BEND | 3.7 mm | 4.8 mm | 4.6 mm | NIDEC COPAL ELECTRONICS CORP | unknown | CHIP | |||
|
SM-43TX50KOHM(503)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 112 V | e2 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 5 | TR, EMBOSSED, 7 INCH | 1800 deg | Tin/Copper (Sn/Cu) | GULL WING | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||
|
SM-43TX20OHM(200)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 20 Ω | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 2 V | e2 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 5 | TR, EMBOSSED, 7 INCH | Tin/Copper (Sn/Cu) | GULL WING | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant |