Filter Your Search
1 - 10 of 30 results
|
SM-42A500
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 50 Ω | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 3.53 V | e2 | 150 °C | -65 °C | HORIZONTAL | Sealed | 1 | 3 | 11 | BULK | Tin/Copper (Sn/Cu) | L BEND | 3.7 mm | 4.8 mm | 4.6 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | ||||
|
SM-42A200KOHM(204)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 223 V | e2 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 11 | BULK | 3960 deg | Tin/Copper (Sn/Cu) | J HOOK | 3.7 mm | 4.8 mm | 4.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||
|
SM-42A20OHM(200)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 20 Ω | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 2 V | e2 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 11 | BULK | 3960 deg | Tin/Copper (Sn/Cu) | J HOOK | 3.7 mm | 4.8 mm | 4.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||
|
SM-42A502
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 5 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 35.4 V | e2 | 150 °C | -65 °C | HORIZONTAL | Sealed | 1 | 3 | 11 | BULK | Tin/Copper (Sn/Cu) | L BEND | 3.7 mm | 4.8 mm | 4.6 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | ||||
|
SM-42A100
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 10 Ω | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 1 V | e2 | 150 °C | -65 °C | HORIZONTAL | Sealed | 1 | 3 | 11 | BULK | Tin/Copper (Sn/Cu) | L BEND | 3.7 mm | 4.8 mm | 4.6 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | Nidec Copal | |||
|
SM-42A201
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 200 Ω | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 7.07 V | e2 | 150 °C | -65 °C | HORIZONTAL | Sealed | 1 | 3 | 11 | BULK | Tin/Copper (Sn/Cu) | L BEND | 3.7 mm | 4.8 mm | 4.6 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | Nidec Copal | |||
|
SM-42A205
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 2 MΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 300 V | e2 | 150 °C | -65 °C | HORIZONTAL | Sealed | 1 | 3 | 11 | BULK | Tin/Copper (Sn/Cu) | L BEND | 3.7 mm | 4.8 mm | 4.6 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | ||||
|
SM-42A500OHM(501)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 500 Ω | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 11.2 V | e2 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 11 | BULK | 3960 deg | Tin/Copper (Sn/Cu) | J HOOK | 3.7 mm | 4.8 mm | 4.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||
|
SM-42A10OHM(100)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 10 Ω | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 1 V | e2 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 11 | BULK | 3960 deg | Tin/Copper (Sn/Cu) | J HOOK | 3.7 mm | 4.8 mm | 4.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||
|
SM-42A104
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 158 V | e2 | 150 °C | -65 °C | HORIZONTAL | Sealed | 1 | 3 | 11 | BULK | Tin/Copper (Sn/Cu) | L BEND | 3.7 mm | 4.8 mm | 4.6 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | Nidec Copal |