Filter Your Search
1 - 1 of 1 results
|
SM42-09-14.31818M-30H1EC
Pletronics Inc
|
Check for Price | Yes | Active | 14.3182 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 9 pF | L11.60XB5.0XH4.6 (mm)/L0.457XB0.197XH0.181 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7/10/13 INCH | 1 mW | e3/e1 | -10 °C | 50 °C | SURFACE MOUNT | YES | L11.60XB5.0XH4.6 (mm)/L0.457XB0.197XH0.181 (inch) | PLETRONICS INC | SMD, 2 PIN | compliant | 8541.60.00.50 |