Filter Your Search
1 - 1 of 1 results
|
SM40-09-FREQ1-20J1GH
Pletronics Inc
|
Check for Price | No | Obsolete | 20 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 9 pF | L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT-CUT CRYSTAL | 1 mW | 4 MHz | 3 MHz | e1 | -20 °C | 75 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) | PLETRONICS INC | MINIATURE, SMD, 4 PIN | unknown | 8541.60.00.80 |