Filter Your Search
1 - 2 of 2 results
|
SM320LF2407APGEMEP
Texas Instruments
|
$16.3234 | Yes | Yes | Active | 32 | 5120 | 2592 | C24X | 16 | 16 | 40 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 5 | 16 | 16 | YES | FLASH | 120 mA | 3.6 V | 3 V | MILITARY | S-PQFP-G144 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-144 | 144 | compliant | 3A001.A.2.C | 8542.31.00.01 | Texas Instruments | ||
|
V62/04608-01XE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 5120 | 2592 | C24X | 16 | 16 | 40 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 5 | 16 | 16 | YES | FLASH | 120 mA | 3.6 V | 3 V | MILITARY | S-PQFP-G144 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 |