Filter Your Search
1 - 8 of 8 results
|
SM320C6201GJCA20EP
Texas Instruments
|
$131.8311 | Yes | No | Lifetime Buy | 32 | 65536 | 32 | 22 | 50 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 32 | FLASH | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B352 | Not Qualified | e0 | 4 | 105 °C | -40 °C | 220 | NOT SPECIFIED | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.5 mm | 35 mm | 35 mm | TEXAS INSTRUMENTS INC | BGA | 35 X 35 MM, PLASTIC, BGA-352 | 352 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||
|
SM320C6201BGLPW20
Texas Instruments
|
Check for Price | Obsolete | 32 | 16384 | 32 | 22 | 200 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | -55 TO 115 OPERATING CASE TEMPERATURE | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-CBGA-B429 | Not Qualified | MIL-PRF-38535 | 429 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.3 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA429,21X21,50 | 429 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
V62/04606-01XA
Texas Instruments
|
Check for Price | Yes | No | Lifetime Buy | 32 | 65536 | 32 | 22 | 50 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 32 | FLASH | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B352 | Not Qualified | e0 | 4 | 105 °C | -40 °C | 220 | NOT SPECIFIED | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.5 mm | 35 mm | 35 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA352,26X26,50 | 352 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
SM320C6201BGLPS15
Texas Instruments
|
Check for Price | Obsolete | 32 | 65536 | 32 | 22 | 150 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | -40 TO 90 OPERATING CASE TEMPERATURE | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-CBGA-B429 | Not Qualified | 90 °C | -40 °C | MIL-PRF-38535 | 429 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.3 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA429,21X21,50 | 429 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
SM320C6201BGLPW15
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 16384 | 32 | 20 | 150 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-CBGA-B429 | Not Qualified | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 429 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.3 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA429,21X21,50 | 429 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
SM320C6201GLE-150
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 16384 | YES | CMOS | FIXED POINT | S-XBGA-B429 | Not Qualified | 429 | CERAMIC | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | BGA, BGA429,21X21,50 | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
SM320C6201BGLPS20
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 16384 | 32 | 20 | 200 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-CBGA-B429 | Not Qualified | e0 | 90 °C | -40 °C | MIL-PRF-38535 | 429 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 3.3 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA429,21X21,50 | 429 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
SM320C6201GLE
Texas Instruments
|
Check for Price | Obsolete | 32 | 32 | 150 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | MULTIPLE | YES | 3.46 V | 3.14 V | S-CBGA-B429 | Not Qualified | 429 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | TEXAS INSTRUMENTS INC | BGA | BGA, | 429 | unknown | 3A991.A.2 | 8542.31.00.01 |