Filter Your Search
1 - 2 of 2 results
|
SM320C40TABC50/10
Texas Instruments
|
Check for Price | Obsolete | 32 | 8192 | 32 | 31 | 50 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 850 mA | 5.25 V | 4.75 V | OTHER | S-XUUC-N325 | Not Qualified | 85 °C | -25 °C | 325 | UNSPECIFIED | DIE | TAB,325PINS,.01 | SQUARE | UNCASED CHIP | NO LEAD | 254 µm | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, TAB,325PINS,.01 | 325 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
SM320C40TABC50
Texas Instruments
|
Check for Price | Obsolete | 32 | 8192 | 32 | 31 | 50 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | NO | 850 mA | 5.25 V | 4.75 V | OTHER | S-XUUC-N325 | Not Qualified | 85 °C | -25 °C | 325 | UNSPECIFIED | DIE | TAB,325PINS,.01 | SQUARE | UNCASED CHIP | NO LEAD | 254 µm | UPPER | TEXAS INSTRUMENTS INC | DIE, TAB,325PINS,.01 | 325 | unknown | 3A991.A.2 | 8542.31.00.01 |