Filter Your Search
1 - 4 of 4 results
|
SM320C32PCMM50EP
Texas Instruments
|
$72.2971 | Yes | Yes | Not Recommended | 32 | 512 | 32 | 24 | 50 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | YES | MULTIPLE | YES | 2 | 4 | 475 mA | 5.25 V | 4.75 V | MILITARY | S-PQFP-G144 | Not Qualified | e4 | 4 | 125 °C | -55 °C | 260 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | QFP-144 | 144 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||
|
SM320C32PCMM60EP
Texas Instruments
|
$75.9992 | Yes | Yes | Not Recommended | 32 | 512 | 32 | 24 | 60 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | YES | MULTIPLE | YES | 2 | 4 | 475 mA | 5.25 V | 4.75 V | MILITARY | S-PQFP-G144 | Not Qualified | e4 | 4 | 125 °C | -55 °C | 260 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | QFP, QFP144,1.2SQ | 144 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||
|
V62/03616-02XE
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 32 | 512 | 32 | 24 | 60 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | YES | MULTIPLE | YES | 2 | 4 | 475 mA | 5.25 V | 4.75 V | MILITARY | S-PQFP-G144 | Not Qualified | e4 | 4 | 125 °C | -55 °C | 260 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | QFP, QFP144,1.2SQ | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
V62/03616-01XE
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 32 | 512 | 32 | 24 | 50 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | YES | MULTIPLE | YES | 2 | 4 | 475 mA | 5.25 V | 4.75 V | MILITARY | S-PQFP-G144 | Not Qualified | e4 | 4 | 125 °C | -55 °C | 260 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | QFP, QFP144,1.2SQ | 144 | compliant | 3A991.A.2 | 8542.31.00.01 |