Parametric results for: SM320C31HFGS60 under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sm320c31hfgs60
Select parts from the table below to compare.
Compare
Compare
SM320C31HFGS60
Texas Instruments
Check for Price Buy No Obsolete 32 2048 32 24 60 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS -55 TO 105 OPERATING CASE TEMPERATURE YES NO FLOATING POINT MULTIPLE YES 475 mA 5.25 V 4.75 V OTHER S-CQFP-F132 Not Qualified 105 °C -55 °C NOT SPECIFIED NOT SPECIFIED 132 CERAMIC, METAL-SEALED COFIRED GQFF SPGA141,19X19 SQUARE FLATPACK, GUARD RING FLAT 640 µm QUAD 2.92 mm 24.19 mm 24.19 mm TEXAS INSTRUMENTS INC QFP GQFF, SPGA141,19X19 132 not_compliant 3A991.A.2 8542.31.00.01
SM320C31HFGS60
Rochester Electronics LLC
Check for Price Buy Active 32 32 24 60 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS -55 TO 105 OPERATING CASE TEMPERATURE YES NO FLOATING POINT MULTIPLE YES 5.25 V 4.75 V OTHER S-CQFP-F132 105 °C -55 °C 132 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK FLAT 635 µm QUAD 2.92 mm 24.19 mm 24.19 mm ROCHESTER ELECTRONICS LLC CERAMIC, QFP-132 unknown 3A991.A.2 8542.31.00.01