Filter Your Search
1 - 1 of 1 results
|
SM310036494DTE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 6.49 MΩ | 0.5 % | 4.5 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 25 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 813 µm | 33.02 mm | 60.96 mm | 21.34 mm | 65.53 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.90 |