Filter Your Search
1 - 2 of 2 results
|
SM30T7.5AY
STMicroelectronics
|
$0.6533 | Yes | Active | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | 7.9 V | 3 kW | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2 | DO-214AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||
|
SM30T75AY
STMicroelectronics
|
Check for Price | Yes | Active | 103 V | 200 nA | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | MIL-STD-750 | 78.8 V | 3 kW | 64 V | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2, 4-4; ISO 7637-2 | DO-214AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | STMICROELECTRONICS | compliant | STMicroelectronics | SMC, 2 PIN |