Filter Your Search
1 - 2 of 2 results
|
SM30B471M202AM
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 470 pF | 2 kV | 20 % | 3015 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-49467 | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Tray | YES | Silver (Ag) - with Nickel (Ni) barrier | L BEND | 3.55 mm | 7.62 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 3015 | compliant | EAR99 | 8532.24.00.20 | ||
|
SM30B471M202A
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 470 pF | 2 kV | 20 % | 3015 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Tray | YES | SILVER OVER NICKEL | L BEND | 3.55 mm | 7.62 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 3015 | compliant | EAR99 | 8532.24.00.20 |