Filter Your Search
1 - 1 of 1 results
|
SM30-44-FREQ4-30F1KJ
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 44 pF | L11.6XB5.0XH3.5 (mm)/L0.457XB0.197XH0.138 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT-CUT CRYSTAL | 1 mW | 9 MHz | 7 MHz | e3/e1 | -35 °C | 80 °C | SURFACE MOUNT | YES | L11.6XB5.0XH3.5 (mm)/L0.457XB0.197XH0.138 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | compliant | 8541.60.00.80 |