Filter Your Search
1 - 1 of 1 results
|
SM25-09-10.0M-20E1JH
Pletronics Inc
|
Check for Price | Yes | Active | 10 MHz | 20 ppm | 0.0015 % | 5 PPM/YEAR | 70 Ω | 9 pF | L11.60XB5.0XH2.9 (mm)/L0.457XB0.197XH0.114 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7/10/13 INCH | 1 mW | e3/e1 | -30 °C | 75 °C | SURFACE MOUNT | YES | L11.60XB5.0XH2.9 (mm)/L0.457XB0.197XH0.114 (inch) | PLETRONICS INC | SMD, 2 PIN | compliant | 8541.60.00.50 |