Filter Your Search
1 - 2 of 2 results
|
SM20B-SURS-TF(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Active | 20 | 1 | 800 µm | 1 | 40 mΩ | 500 mA | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.069 inch | 0.106 inch | 0.717 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||
|
SM20B-SURS-TF
JST Manufacturing
|
Check for Price | No | No | Obsolete | 20 | 1 | 800 µm | 1 | 40 mΩ | 500 mA | MALE | BOARD | POLYAMIDE | TIN LEAD OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | SIDE ENTRY | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e0 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.069 inch | 0.106 inch | 0.717 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |