Filter Your Search
1 - 1 of 1 results
|
SM206031005KE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 10 MΩ | 10 % | 2.5 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 15 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | TIN SILVER COPPER | WIRE | 813 µm | 33.02 mm | 35.56 mm | 14.99 mm | 40.13 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 |