Filter Your Search
1 - 2 of 2 results
|
SM18530H8-80.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 80 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | AT-CUT; TR | 100 µW | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | ||
|
SM18530H8-80.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 80 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | AT-CUT; BULK | 100 µW | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown |