Parametric results for: SM15T75CA under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sm15t75ca
Select parts from the table below to compare.
Compare
Compare
SM15T75CAY
STMicroelectronics
$0.6751 Yes Active 134 V 200 nA 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE 78.8 V 1.5 kW 64.1 V R-PDSO-C2 AEC-Q101; ISO 7637-2; ISO 10605 DO-214AB 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL STMICROELECTRONICS compliant EAR99 8541.10.00.50 STMicroelectronics SM15T75CAY Bi-Directi... more STMicroelectronics 2023-03-07 16:10:32 8.54 Automotive: -40C to +150C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q101 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more
SM15T75CA-TR
STMicroelectronics
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 245 MATTE TIN STMICROELECTRONICS unknown 8.54 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object] 2020-04-27
SM15T75CA
STMicroelectronics
Check for Price Yes Obsolete 103 V 6.3 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE 78.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL STMICROELECTRONICS not_compliant EAR99 8541.10.00.50 8.54 RoHS 2 (2015/863/EU) 2024-06-27 50 DRC Conflict Free Undeterminable FMD [object Object],[object Object] DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2 250 2135 7(a) 7439-92-1, 79-94-7 100 YES 7439-92-1, 79-94-7, 1309-64-4