Parametric results for: SM15T68CA-E3/9AT under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sm15t68cae39at
Select parts from the table below to compare.
Compare
Compare
SM15T68CA-E3/9AT
Vishay Intertechnologies
Check for Price Yes Active 92 V 6.5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 71.4 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
SM15T68CA-E3/9AT
Vishay Semiconductors
Check for Price Yes Yes Active 92 V 6.5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 71.4 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS unknown DO-214AB R-PDSO-C2 2 EAR99 8541.10.00.50