Filter Your Search
1 - 3 of 3 results
|
SM15T36CA-HE3/9AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | VISHAY SEMICONDUCTORS | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | unknown | ||||||||||||||||||||||||||||||||||||
|
SM15T36CAHE3/9AT
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 49.9 V | 6.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 37.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | not_compliant | Vishay | |||||||
|
SM15T36CAHE3/9AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 49.9 V | 6.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 37.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AB | R-PDSO-C2 | 2 | unknown | Vishay | EAR99 | 8541.10.00.50 |