Filter Your Search
1 - 1 of 1 results
|
SM13T2-18-14.0M-50D1CC
Pletronics Inc
|
Check for Price | Yes | Obsolete | 14 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.50 |