Filter Your Search
1 - 1 of 1 results
|
SM13T-32-100.0M-50G3GH
Pletronics Inc
|
Check for Price | Yes | Active | 100 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 32 pF | 7mm x 5mm x 1.3mm | 75 °C | PARALLEL - 3RD OVERTONE | AT CUT; MIL-STD-883 | 100 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | PLETRONICS INC | SMD, 4 PIN | compliant | 8541.60.00.60 |