Filter Your Search
1 - 1 of 1 results
|
SM11T2-18-20M-10E1CE
Pletronics Inc
|
Check for Price | Yes | Obsolete | 20 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.50 |