Filter Your Search
1 - 1 of 1 results
|
SM11T-32-FREQ2-10D1EH
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 60 Ω | 32 pF | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 20 MHz | 16 MHz | e4 | -10 °C | 75 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 |