Filter Your Search
1 - 1 of 1 results
|
SM10T-32-30.000M-30E1JH
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 30 MHz | 30 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 70 Ω | 32 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e4 | -30 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.60 |