Filter Your Search
1 - 2 of 2 results
|
SM108032005FE
Ohmite Mfg Co
|
$3.5982 | Yes | Yes | Active | 20 MΩ | 1 % | 2.5 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 20 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | TIN SILVER COPPER | WIRE | 813 µm | 33.02 mm | 48.26 mm | 8.64 mm | 52.83 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 | Ohmite | ||||
|
SM108032005FTE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 20 MΩ | 1 % | 2.5 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 20 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 813 µm | 33.02 mm | 48.26 mm | 8.64 mm | 52.83 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.90 |