Filter Your Search
1 - 10 of 554 results
|
2211SM-07G-B1-TB
SPC Multicomp
|
$0.2430 | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM07B-PASS-TBT(LF)(SN)
JST Manufacturing
|
$0.5516 | Yes | Yes | Active | 7 | 1 | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED, SIDE ENTRY | 800VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | PREASSEM CONN | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.35 inch | 0.224 inch | 0.709 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||
|
2212SM-07G-75-B1-PCR
SPC Multicomp
|
$0.6543 | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
EHF-110-01-F-D-SM-07-K
Samtec Inc
|
$5.4533 | Yes | Active | 19 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.95 mm | 3u inch | SURFACE MOUNT | 0.263 inch | 0.335 inch | 1.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||
|
EHF-117-01-L-D-SM-07
Samtec Inc
|
$6.8441 | Yes | Active | 33 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.95 mm | 10u inch | SURFACE MOUNT | 0.263 inch | 0.335 inch | 1.42 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||
|
CAPH-1-SM-07-SD-SG05
Central Components Manufacturing
|
Check for Price | Yes | Active | 7 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.1 inch | 0.35 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
CAPH-1-G-SM-07-CS-SG
Central Components Manufacturing
|
Check for Price | Yes | Active | 7 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.055 inch | 0.35 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
CAPH-1-G-SM-07-SD-SG10
Central Components Manufacturing
|
Check for Price | Yes | Active | 7 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.055 inch | 0.35 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
FSM07HRTN-S679
Sullins Connector Solutions
|
Check for Price | Contact Manufacturer | NOT SPECIFIED | CARD EDGE CONNECTOR | NOT SPECIFIED | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
503-11-15SM-07-41
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | TIN | PCB CONNECTOR | NO | NO | NO | e3 | NO | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | METHODE ELECTRONICS INC | unknown |