Filter Your Search
1 - 1 of 1 results
|
SM06B-SRSS-TB(LF)(SN)
JST Manufacturing
|
$0.6638 | Yes | Yes | Active | 6 | 1 | 1 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e2 | NO | UL | 94V-0 | -25 °C | 85 °C | TIN COPPER | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.195 inch | 0.315 inch | J S T MFG CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |