Parametric results for: SM06B-PASS-TBT under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sm06bpasstbt
Select parts from the table below to compare.
Compare
Compare
SM06B-PASS-TBT(LF)(SN)
JST Manufacturing
$0.8870 Yes Yes Active 6 1 2 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE TIN RIGHT ANGLE BOARD CONNECTOR SHROUDED, SIDE ENTRY 800VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -25 °C 85 °C PREASSEM CONN TIN COPPER ALLOY RECTANGULAR SQ PIN-SKT IVORY 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.35 inch 0.224 inch 0.63 inch J S T MFG CO LTD ROHS COMPLIANT unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
SM06B-PASS-TBT
JST Manufacturing
Check for Price No No Obsolete 6 1 2 mm MALE BOARD TIN RIGHT ANGLE BOARD CONNECTOR SHROUDED NO NO NO e3 NO 94V-0 Tin (Sn) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT J S T MFG CO LTD unknown