Filter Your Search
1 - 1 of 1 results
|
SM052C105KHJ480
Kyocera AVX Components
|
Check for Price | No | No | Active | 1 µF | 200 V | 10 % | 2630 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 13.978 mm | 6.585 mm | 7.62 mm | AVX CORP | , 2630 | not_compliant | EAR99 | 8532.24.00.20 |