Filter Your Search
1 - 1 of 1 results
|
SM047C162ZAN480
Kyocera AVX Components
|
Check for Price | No | Active | 1.6 nF | 500 V | 80 % | 4044 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.851 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 |