Filter Your Search
1 - 10 of 49,725 results
|
SM011C566MBL480
Kyocera AVX Components
|
Check for Price | Active | 56 µF | 100 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | GULL WING | AVX CORP | , | compliant | EAR99 | |||||||||||
|
SM011C513KBZ650
Kyocera AVX Components
|
Check for Price | No | Active | 51 nF | 100 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.548 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM011A430JBZ480
Kyocera AVX Components
|
Check for Price | No | Active | 43 pF | 100 V | 5 % | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 15.248 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM011C683KBZ240
Kyocera AVX Components
|
Check for Price | No | Active | 68 nF | 100 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 9.148 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM011C224ZBZ120
Kyocera AVX Components
|
Check for Price | No | Active | 220 nF | 100 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 6.098 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM011C435KAZ650
Kyocera AVX Components
|
Check for Price | No | Active | 4.3 µF | 100 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.548 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
SM011E224ZAP120
Kyocera AVX Components
|
Check for Price | No | Active | 220 nF | 100 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 7.495 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM011C474KBP120
Kyocera AVX Components
|
Check for Price | No | Active | 470 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 7.495 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM011C151ZBP240
Kyocera AVX Components
|
Check for Price | No | Active | 150 pF | 100 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.545 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM011A183JBP650
Kyocera AVX Components
|
Check for Price | No | Active | 18 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 20.945 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 |