Filter Your Search
1 - 10 of 215,689 results
|
SM011C243ZAL650
Kyocera AVX Components
|
Check for Price | No | Active | 24 nF | 100 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 18.532 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM011C625KAL650
Kyocera AVX Components
|
Check for Price | No | Active | 6.2 µF | 100 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 18.532 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM012A754KAL650
Kyocera AVX Components
|
Check for Price | No | Active | 750 nF | 200 V | 10 % | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 18.532 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM012C105MBJ120
Kyocera AVX Components
|
Check for Price | No | Active | 1 µF | 200 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 5.082 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM012C361ZBJ120
Kyocera AVX Components
|
Check for Price | No | Active | 360 pF | 200 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 5.082 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM012C512KBN120
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 4.701 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
SM012C122KBJ360
Kyocera AVX Components
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 11.172 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM017A910MBN240
Kyocera AVX Components
|
Check for Price | No | Active | 91 pF | 500 V | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 7.751 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
SM011E621ZAL650
Kyocera AVX Components
|
Check for Price | No | Active | 620 pF | 100 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 18.532 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM012A362MBN480
Kyocera AVX Components
|
Check for Price | No | Active | 3.6 nF | 200 V | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.851 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 |